204600-0001

Molex
538-204600-0001
204600-0001

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC MALE HDR 2CKT SRW ATTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,18 € 23,18 €
21,49 € 214,90 €
21,30 € 532,50 €
17,34 € 867,00 €
17,28 € 1.728,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
204600
Headers
175 A
2 Position
Screw
600 V
Pin (Male)
PBT
Silver
Copper Alloy
PowerWize
Brand: Molex
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Panel
Number of Rows: 1 Row
Pitch: 25 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 63
Subcategory: Power Connectors
Part # Aliases: 02046000001
Unit Weight: 67,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.