204520-2641

Molex
538-204520-2641
204520-2641

Mfr.:

Description:
Headers & Wire Housings 1.25 MLP DUAL VT ASY 26CKT G76 LH BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 2.805,00 €
1,80 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
204520
Micro-Lock Plus
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 204520-2641 0204520-2641
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.