204519-2291

Molex
538-204519-2291
204519-2291

Mfr.:

Description:
Molex 1.25 MLP DUAL RA ASSY 22CKT G10 LH BLK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 4.440,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Molex
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Series: 204519
Factory Pack Quantity: 1
Tradename: Micro-Lock Plus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.