204301-0002

Molex
538-204301-0002
204301-0002

Mfr.:

Description:
Headers & Wire Housings Rcpt terminal, Squba 1.8 26AWG UL1569

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.272

Stock:
25.272 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,086 € 0,86 €
0,077 € 7,70 €
0,068 € 68,00 €
0,063 € 157,50 €
0,06 € 300,00 €
0,058 € 580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
204301
Squba
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 75000
Subcategory: Headers & Wire Housings
Part # Aliases: 2043010002 02043010002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.