204102-0419

Molex
538-204102-0419
204102-0419

Mfr.:

Description:
Headers & Wire Housings VersaBlade Hybrid Plug Hsg 4Ckt Nat GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.498

Stock:
2.498 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,351 € 3,51 €
0,323 € 8,08 €
0,304 € 30,40 €
0,242 € 60,50 €
0,223 € 223,00 €
0,213 € 532,50 €
0,208 € 1.040,00 €
0,194 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
8.5 mm (0.335 in)
2 Row
8 mm (0.315 in)
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
204102
VersaBlade
Wire-to-Wire, Power
- 40 C
+ 110 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyethylene Terephthalate (PET) / Polycarbonate (PC)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2041020419 02041020419
Unit Weight: 3,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.