203800-0025

Molex
538-203800-0025
203800-0025

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB2.0 Type C to A Wht Cbl 1M OTP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
USB Cables
USB 2.0
USB Type C
24 Position
USB Type A
4 Position
Male / Male
1 m
White
Bulk
203800
30 VDC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: USB Type-C
Part # Aliases: 2038000025 02038000025
Unit Weight: 29,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99