203702-5100

Molex
538-203702-5100
203702-5100

Mfr.:

Description:
Bench Top Tools FINEADJUST APPLICATOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.292,46 € 5.292,46 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Bench Top Tools
Series: 207127
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: FineAdjust,VersaBlade
Part # Aliases: 2071275100 02071275100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8462290050

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in single and dual row, 2 to 24 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.