203603-0003

Molex
538-203603-0003
203603-0003

Mfr.:

Description:
Headers & Wire Housings MINIFIT TPA2 RED CPA RETAINER 94V-0 GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.252

Stock:
26.252 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,186 € 1,86 €
0,164 € 4,10 €
0,142 € 14,20 €
0,126 € 31,50 €
0,105 € 105,00 €
0,098 € 245,00 €
0,093 € 465,00 €
0,089 € 1.068,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
1 Row
203603
Mini-Fit TPA2
- 40 C
+ 105 C
Accessory Type: Connector Position Assurance (CPA)
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Part # Aliases: 2036030003 02036030003
Unit Weight: 458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit TPA2 Power Connectors & Cable Assemblies

Molex Mini-Fit TPA2 Power Connectors ensure proper mating and prevent accidental terminal back-out while delivering a current rating of 9.0A. The TPA 2 connectors are compatible with standard Mini-Fit Jr. headers. The Standard Mini-Fit TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a maximum current rating of 9.0A to facilitate both prototyping and global production. Typical applications for these connectors and cable assemblies include consumer / home appliances, data / communications, automotive, and industrial automation applications.