203511-3110

Molex
538-203511-3110
203511-3110

Mfr.:

Description:
Automotive Connectors MX64 SLD SR HSG LED MOD 3CKT KY A WO CPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,796 € 7,96 €
0,765 € 19,13 €
0,716 € 71,60 €
0,651 € 162,75 €
0,586 € 293,00 €
0,533 € 533,00 €
0,50 € 1.250,00 €
0,476 € 2.380,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Socket (Female)
Cable Mount / Free Hanging
Black
203511
Bulk
Brand: Molex
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 21000
Subcategory: Automotive Connectors
Tradename: MX64
Type: Receptacle Housing
Part # Aliases: 2035113110 02035113110
Unit Weight: 4,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX64 Sealed Connectors for LED Module

Molex MX64 Sealed Connectors for LED Module offer a 14VDC operating voltage, 100MΩ at 500VDC isolation resistance, and 10A maximum current. These sealed connectors feature improved terminal retention and polarization for seamless mating possibilities with various LED modules. MX64 connectors accommodate 18 to 22AWG wires and ISO wires and provide polarization options in 3 colors. Molex MX64 Sealed Connectors are ideal for various automotive applications, including headlamps, turn signal lamps, reversing lamps, and fog lamps.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.