203511-2410

Molex
538-203511-2410
203511-2410

Mfr.:

Description:
Automotive Connectors MX64 SLD SR HSG LED LGHT MOD 2CKT KY D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.330

Stock:
2.330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,581 € 5,81 €
0,549 € 13,73 €
0,525 € 52,50 €
0,493 € 123,25 €
0,464 € 232,00 €
0,435 € 435,00 €
0,421 € 1.052,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
2 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
203511
Brand: Molex
Contact Gender: Without Socket Contacts
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 24000
Subcategory: Automotive Connectors
Tradename: MX64
Part # Aliases: 02035112410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX64 Sealed Connectors for LED Module

Molex MX64 Sealed Connectors for LED Module offer a 14VDC operating voltage, 100MΩ at 500VDC isolation resistance, and 10A maximum current. These sealed connectors feature improved terminal retention and polarization for seamless mating possibilities with various LED modules. MX64 connectors accommodate 18 to 22AWG wires and ISO wires and provide polarization options in 3 colors. Molex MX64 Sealed Connectors are ideal for various automotive applications, including headlamps, turn signal lamps, reversing lamps, and fog lamps.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.