203438-2601

Molex
538-203438-2601
203438-2601

Mfr.:

Description:
Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Blue 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.299

Stock:
10.299 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,275 € 2,75 €
0,261 € 6,53 €
0,255 € 25,50 €
0,242 € 60,50 €
0,236 € 236,00 €
0,231 € 577,50 €
0,23 € 1.150,00 €
0,205 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
6 Position
6.5 mm (0.256 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
203438
CP-6.5
Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Part # Aliases: 2034382601 02034382601
Unit Weight: 4,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99