203438-2202

Molex
538-203438-2202
203438-2202

Mfr.:

Description:
Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Gry 2Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,136 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
6.5 mm (0.256 in)
2 Row
Cable Mount / Free Hanging
Straight
203438
CP-6.5
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2034382202 02034382202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.