203387-9199

Molex
538-203387-9199
203387-9199

Mfr.:

Description:
Computer Cables ZQSFP X 4X2 IMPEL CABLE ASSY, 840 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
Twin Axial
ZQSFP+
12 Position
Plug
8 Position
Male / Male
30 AWG
840 mm
Black
Brand: Molex
Product Type: Computer Cables
Series: 203387
Subcategory: Cable Assemblies
Tradename: Impel
Part # Aliases: 2033879199 02033879199
Unit Weight: 70,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.