203263-0234

Molex
538-203263-0234
203263-0234

Mfr.:

Description:
Pin & Socket Connectors CST, 3.4MM STD (PRESS FIT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 4.635,00 €
2,93 € 7.911,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Headers
1 Position
1 Row
Press Fit
Copper Alloy
Silver
600 V
75 A
203263
Bag
Sentrality
Brand: Molex
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Part # Aliases: 2032630234 02032630234
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.