203263-0066

Molex
538-203263-0066
203263-0066

Mfr.:

Description:
Pin & Socket Connectors CST 6.00MM PF MNT MALE PIN PLT 48MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 3.180,00 €
2,47 € 6.669,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
203263
Sentrality
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2032630066 02032630066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.