203263-0056

Molex
538-203263-0056
203263-0056

Mfr.:

Description:
Pin & Socket Connectors SENT 6.0mm PF Pin in Bag, 16mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,38 € 23,80 €
2,19 € 657,00 €
1,99 € 1.194,00 €
1,85 € 2.220,00 €
1,74 € 4.698,00 €
1,68 € 8.568,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
203263
Sentrality
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2032630056 02032630056
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99