203263-0006

Molex
538-203263-0006
203263-0006

Mfr.:

Description:
Pin & Socket Connectors MALE PIN 6MM PRESS-FIT 26MM LNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,96 € 29,60 €
2,77 € 69,25 €
2,64 € 132,00 €
2,51 € 251,00 €
2,32 € 696,00 €
2,21 € 1.326,00 €
2,03 € 2.436,00 €
1,99 € 5.373,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
1 Row
Pin (Male)
Press Fit
Panel
Copper Alloy
Silver
600 V
140 A
203263
Tray
Sentrality
Brand: Molex
Housing Colour: Silver
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2032630006 02032630006
Unit Weight: 7,527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.