203143-1350

Molex
538-203143-1350
203143-1350

Mfr.:

Description:
I/O Connectors QSFP-DD 1x1 SF OT 0RL SAN FIN HS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cages
Through Hole
Press Fit
Horizontal
203143
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Stainless Steel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 480
Subcategory: I/O Connectors
Tradename: QSFP-DD
Type: QSFP-DD
Part # Aliases: 2031431350 02031431350
Unit Weight: 13,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

QSFP-DD Interconnect System & Cable Assemblies

Molex QSFP-DD (Double Density) Interconnect System and Cable Assemblies feature an eight-lane electrical interface that transmits up to 28Gbps NRZ or 56Gbps PAM-4, up to 200Gbps or 400Gbps aggregate. QSFP-DD offers the same footprint as QSFP interconnects, making them backward compatible. The double density feature is an extended paddle card with two rows of high-speed context. Molex QSFP-DD meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications, allowing these connectors and cable assemblies to function across a variety of next-generation technologies and applications. The series includes sheet metal (stainless steel) EMI cages with increased robustness and cable assemblies in lengths ranging from 500mm to 2.5m.