202SRL

Molex
538-202SRL
202SRL

Mfr.:

Description:
Hearing & Vision Aids STRINGLIGHT 100' 10 SOCKET

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
String Lights
Stringer
2.43 m
Yellow
Brand: Molex
Product Type: Illumination/Lighting
Series: 130111
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301110023
Unit Weight: 4,105 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.