202936-2000

Molex
538-202936-2000
202936-2000

Mfr.:

Description:
Heavy Duty Power Connectors MCAT MP CRMP TERM FEM 26-28AWG 0.2AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.970

Stock:
3.970 Can Dispatch Immediately
Quantities greater than 3970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,584 € 5,84 €
0,521 € 13,03 €
0,496 € 49,60 €
0,465 € 116,25 €
0,443 € 221,50 €
0,421 € 421,00 €
0,394 € 788,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
202936
Contacts
4 A
Crimp
500 V
Socket (Female)
Gold
Copper Alloy
28 AWG
26 AWG
MultiCat
Brand: Molex
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99

MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power Connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.