202935-4000

Molex
538-202935-4000
202935-4000

Mfr.:

Description:
Heavy Duty Power Connectors MCAT MP CRMP TERM MALE 26-28AWG 1.3AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.750

Stock:
3.750 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,886 € 8,86 €
0,79 € 19,75 €
0,753 € 75,30 €
0,705 € 176,25 €
0,672 € 336,00 €
0,633 € 633,00 €
0,591 € 1.182,00 €
0,565 € 2.825,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
202935
Contacts
4 A
Crimp
500 V
Pin (Male)
Gold
Brass
28 AWG
26 AWG
MultiCat
Brand: Molex
Contact Gender: Pin (Male)
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power Connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.