202935-2000

Molex
538-202935-2000
202935-2000

Mfr.:

Description:
Heavy Duty Power Connectors MCAT MP CRMP TERM MALE 26-28AWG 0.2AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,316 € 3,16 €
0,282 € 7,05 €
0,268 € 26,80 €
0,24 € 60,00 €
0,228 € 228,00 €
0,224 € 672,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
202935
Contacts
4 A
Crimp
500 V
Pin (Male)
Gold
Brass
28 AWG
20 AWG
MultiCat
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: MultiCat Mid-Power Plug Housing
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99

MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power Connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.