202828-1110

Molex
538-202828-1110
202828-1110

Mfr.:

Description:
Board to Board & Mezzanine Connectors Mirror Mezz Assy 2.5mm 10Px11R .76Au

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Quantities greater than 136 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,27 € 19,27 €
16,38 € 163,80 €
15,36 € 384,00 €
14,62 € 731,00 €
14,17 € 1.417,00 €
Full Reel (Order in multiples of 200)
13,31 € 2.662,00 €
12,97 € 5.188,00 €
2.400 Quote

Similar Product

Molex 209141-1110
Molex
Board to Board & Mezzanine Connectors Mirror Mezz 10PX11R 2.5mm

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
468 Position
1.5 mm (0.059 in)
11 Row
Solder
Vertical
2.5 mm
1 A
30 V
- 55 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
202828
Reel
Cut Tape
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Mirror Mezz
Part # Aliases: 2028281110 02028281110
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.