202706-0443

Molex
538-202706-0443
202706-0443

Mfr.:

Description:
Headers & Wire Housings 1.5mm PicoSPOX SR RA Srf Mnt 4 Ckt woCap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.528
Expected 9/18/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,808 € 8,08 €
0,775 € 19,38 €
0,726 € 72,60 €
0,66 € 165,00 €
0,593 € 296,50 €
Full Reel (Order in multiples of 1000)
0,54 € 540,00 €
0,507 € 1.014,00 €
0,482 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
1.5 mm (0.059 in)
1 Row
Solder
Right Angle
Pin (Male)
Gold
202706
Pico-SPOX
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2027060443 031710443
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99