202706-0343

Molex
538-202706-0343
202706-0343

Mfr.:

Description:
Headers & Wire Housings Pico-SPOX 1.5 WB RA Hdr SMT ETP 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,547 € 4.376,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
3 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
202706
Pico-SPOX
- 55 C
+ 105 C
Reel
Brand: Molex
Contact Material: Brass
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2027060343 02027060343
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.