202705-1343

Molex
538-202705-1343
202705-1343

Mfr.:

Description:
Headers & Wire Housings 1.5mm PicoSPOX SR Vrt SrfMnt13Ckt wCap

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
13 Position
1.5 mm (0.059 in)
1 Row
Solder
Straight
Pin (Male)
Gold
- 55 C
+ 105 C
Reel
Brand: Molex
Contact Material: Brass
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2027051343 131711343
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.