202705-0643

Molex
538-202705-0643
202705-0643

Mfr.:

Description:
Headers & Wire Housings 1.5mm PicoSPOX SR Vrt SrfMnt 6Ckt wCap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.124

Stock:
5.124 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,17 € 11,70 €
1,13 € 28,25 €
1,05 € 105,00 €
0,946 € 236,50 €
0,886 € 443,00 €
Full Reel (Order in multiples of 900)
0,753 € 677,70 €
0,735 € 1.323,00 €
0,702 € 3.159,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
202705
Pico-SPOX
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Brass
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2027050643 031710643
Unit Weight: 302,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.