202492-1004

Molex
538-202492-1004
202492-1004

Mfr.:

Description:
Computer Cables NanoPitchIO to NPIO RA Plg/RAPlg 4X .3m

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug (Male)
34 AWG
300 mm
Black
Bulk
30 V
Brand: Molex
Current Rating: 500 mA
Product Type: Computer Cables
Series: 202492
Subcategory: Cable Assemblies
Tradename: Nano-Pitch
Part # Aliases: 2024921004 02024921004
Unit Weight: 17,765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.