202405-0810

Molex
538-202405-0810
202405-0810

Mfr.:

Description:
Standard Circular Connector MediSpec Shrd InLine Rec 8Ckt w/Latching

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,61 € 11,61 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Socket (Female)
Panel
Solder Cup
Gold
IP50
202405
Brand: Molex
Color: Black
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.6 A
Housing Material: Polyphenylene Sulfide (PPS)
Length: 29.06 mm
Mating Cycles: 10000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: MediSpec
Voltage Rating: 300 VAC
Part # Aliases: 02024050810
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99