202400-1710

Molex
538-202400-1710
202400-1710

Mfr.:

Description:
Standard Circular Connector MediSpec Shrd InLine Rec 17Ckt w/Latchin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
12,91 € 129,10 €
12,78 € 255,60 €
12,77 € 1.277,00 €
12,45 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Connectors
17 Position
Socket (Female)
Panel
Solder Cup
Gold
22.7 mm
IP50
202400
Brand: Molex
Color: Black
Contact Material: Tin
Current Rating: 1.6 A
Housing Material: Polyphenylene Sulfide (PPS)
Length: 22.7 mm
Mating Cycles: 10000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: MediSpec
Voltage Rating: 300 VAC
Part # Aliases: 02024001710
Unit Weight: 55,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.