202396-0807

Molex
538-202396-0807
202396-0807

Mfr.:

Description:
Headers & Wire Housings 1mm PicoClasp SMT SR 8CKT RA HDR GLD PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.224

Stock:
5.224
Can Dispatch Immediately
On Order:
7.800
Expected 9/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,41 € 14,10 €
1,20 € 120,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 1300)
1,01 € 1.313,00 €
0,92 € 2.392,00 €
0,894 € 3.486,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
202396
Pico-Clasp
Wire-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1300
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 2023960807 02023960807
Unit Weight: 182,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Pico-Clasp™ Wire-to-Board Connectors

Molex Pico-Clasp™ Wire-to-Board Connectors are the smallest pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.