202396-0307

Molex
538-202396-0307
202396-0307

Mfr.:

Description:
Headers & Wire Housings 1mm PicoClasp SMT SR 3CKT RA HDR GLD PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.819

Stock:
1.819 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,777 € 7,77 €
0,66 € 66,00 €
0,59 € 295,00 €
0,487 € 487,00 €
Full Reel (Order in multiples of 1700)
0,479 € 814,30 €
0,475 € 1.615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
202396
Pico-Clasp
Wire-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1700
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 2023960307 02023960307
Unit Weight: 94,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pico-Clasp™ Wire-to-Board Connectors

Molex Pico-Clasp™ Wire-to-Board Connectors are the smallest pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.