202112-1710

Molex
538-202112-1710
202112-1710

Mfr.:

Description:
Standard Circular Connector MediSpec Plug Pos. Latch 17Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,16 € 16,16 €
12,22 € 122,20 €
11,96 € 239,20 €
11,95 € 597,50 €
10,00 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Connectors
17 Position
Pin (Male)
Cable
Solder Cup
Gold
20.37 mm
IP50
202112
Brand: Molex
Color: Black
Contact Material: Tin
Current Rating: 1.6 A
Housing Material: Polyphenylene Sulfide (PPS)
Length: 47.15 mm
Mating Cycles: 10000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: MediSpec
Voltage Rating: 300 VAC
Part # Aliases: 02021121710
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MediSpec MPC Interconnect System

Molex MediSpec Medical Plastic Circular (MPC) Interconnect System combines premium performance and ease of use to meet the stringent standards of medical device users. MediSpec MPC connectors utilize a Molex contact system to ensure a reliable electrical interface and 10,000 mating cycles. MediSpec connectors offer push-pull engagement with a unique locking sleeve. Lightweight medical-grade plastic housings withstand medical industry sterilization processes, including autoclave, ethylene oxide (EtO), gamma, and chemical. An IP64 rating option is available, protecting against dust ingress and splashing water. In addition to various medical applications, these Molex connectors are also ideal for instrumentation, test and measurement, avionics, data acquisition, and entertainment equipment.