201845-0040

Molex
538-201845-0040
201845-0040

Mfr.:

Description:
Heavy Duty Power Connectors MultiCat Plug Terminal 8-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
2.000
Expected 9/18/2026
2.000
Expected 9/30/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
4,09 € 40,90 €
3,90 € 97,50 €
3,59 € 179,50 €
3,47 € 347,00 €
3,20 € 800,00 €
3,08 € 1.540,00 €
2,79 € 2.790,00 €
2,69 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
201845
Contacts
40 A
Crimp
1 kVAC
Pin (Male)
Gold
Copper Alloy
10 AWG
8 AWG
MultiCat
Application: Power
Brand: Molex
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Multicat Series Housings
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Part # Aliases: 2018450040 02018450040
Unit Weight: 2,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99