201841-0140

Molex
538-201841-0140
201841-0140

Mfr.:

Description:
Heavy Duty Power Connectors MultiCat Inline Rcpt w/CPA 4P Key A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,16 € 12,16 €
10,78 € 107,80 €
10,36 € 259,00 €
9,95 € 497,50 €
9,40 € 940,00 €
8,57 € 2.142,50 €
8,01 € 3.075,84 €
7,34 € 8.455,68 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
201841
Housings
4 Position
Crimp
Polyetherimide (PEI)
MultiCat
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Pitch: 7.4 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 384
Subcategory: Power Connectors
Part # Aliases: 2018410140 02018410140
Unit Weight: 7,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiCat High-Power Connector System

Molex MultiCat Power Connector System with precision machined contacts quickly mate and ensure superior durability and proper connection via connector position assurance (CPA). This CPA makes the MultiCat System effective in multiple industries. The MultiCat Power Connector System features lightweight and compact wire-to-wire and wire-to-board configurations while accommodating 18AWG to 8AWG wires.