201647-2111

Molex
538-201647-2111
201647-2111

Mfr.:

Description:
Headers & Wire Housings Spot-On 1.5 W/B SINGLE RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,223 € 2,23 €
0,197 € 4,93 €
0,171 € 17,10 €
0,151 € 37,75 €
0,126 € 126,00 €
0,118 € 295,00 €
0,108 € 604,80 €
0,107 € 1.198,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
11 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Straight
201647
Spot-On
- 40 C
+ 105 C
Brand: Molex
Housing Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5600
Subcategory: Headers & Wire Housings
Part # Aliases: 2016472111 02016472111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spot-On 1.5mm & 2.0mm Connector System

Molex Spot-On 1.5mm and 2.0mm Connector System is an SMT-type potting wire-to-board connector system. The high process capabilities and mechanical reliability provide protection against water ingress in white goods applications requiring potting treatment. Molex Spot-On 1.5mm and 2.0mm Connectors' durable design features numerous advantages, including fully polarized and color-coded receptacle housing that ensures fool-proof mating of the wired assembly, decreasing the possibility of mismatching wires.