201646-0200

Molex
538-201646-0200
201646-0200

Mfr.:

Description:
Headers & Wire Housings Spot-On 1.5 DL PLG ASSY WN NAT 20P ETP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
20 Position
1.5 mm (0.059 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
201646
Spot-On
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2016460200 02016460200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.