201645-0101

Molex
538-201645-0101
201645-0101

Mfr.:

Description:
Headers & Wire Housings Spot-On 1.5 DL PLG ASSY WON BK 10P ETP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2700   Multiples: 2700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,375 € 1.012,50 €
0,374 € 2.019,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
1.5 mm (0.059 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
201645
Spot-On
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2700
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2016450101 02016450101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spot-On 1.5mm & 2.0mm Connector System

Molex Spot-On 1.5mm and 2.0mm Connector System is an SMT-type potting wire-to-board connector system. The high process capabilities and mechanical reliability provide protection against water ingress in white goods applications requiring potting treatment. Molex Spot-On 1.5mm and 2.0mm Connectors' durable design features numerous advantages, including fully polarized and color-coded receptacle housing that ensures fool-proof mating of the wired assembly, decreasing the possibility of mismatching wires.