201591-1005

Molex
538-201591-1005
201591-1005

Mfr.:

Description:
Ethernet Cables / Networking Cables DDQ to DDQ 30 AWG .5 +/- .05

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,75 € 234,75 €
223,16 € 2.231,60 €
209,76 € 6.292,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Fiber Channel
Plug
76 Position
Plug
76 Position
Male
500 mm (19.685 in)
30 AWG
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 201591
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Tradename: QSFP-DD
Unit Weight: 131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99