201447-2300

Molex
538-201447-2300
201447-2300

Mfr.:

Description:
Headers & Wire Housings NANO-FIT PLUG TML 30AU 20-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.355

Stock:
10.355 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
Full Reel (Order in multiples of 15000)
0,194 € 2.910,00 €
0,186 € 5.580,00 €
0,185 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
201447
Nano-Fit
Wire-to-Wire, Power
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 7.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 2014472300 02014472300
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.