201447-1600 (Mouser Reel)

Molex
538-201447-1600-MR
201447-1600 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings Headers & Wire Housings NANO-FIT PLUG TML 30AU LB 24-26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.000

Stock:
14.000 Can Dispatch Immediately
Quantities greater than 14000 will be subject to minimum order requirements.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,239 € 239,00 €
0,231 € 2.310,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,21 €
Min:
15000
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,33 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Molex 201447-1600
Molex
Headers & Wire Housings NANO-FIT PLUG TML 30AU LB 24-26

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
201447
Nano-Fit
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 2014471600 02014471600 201447-1600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Nano-Fit BMI Connectors

Molex Nano-Fit BMI Connectors provide fully protected header terminals in a compact size and are available in wire-to-board and wire-to-wire configurations. A blind-mate interface (BMI) connector design prevents damage to the connector or terminals because misalignment is avoided. These connectors provide a small package that eases space constraints, allowing up to 69% more space in the x-axis than other connectors. Additional features include the positive-lock housing with an anti-snag design that ensures mated connector assemblies will not accidentally disengage. Molex Nano-Fit BMI Connectors are suitable for small appliances, 3D printers, and non-critical automotive applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.