201447-1200

Molex
538-201447-1200
201447-1200

Mfr.:

Description:
Headers & Wire Housings NANO-FIT PLUG TML 15AU 24-26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.000

Stock:
15.000
Can Dispatch Immediately
On Order:
45.000
Expected 8/5/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,14 € 2.100,00 €
0,132 € 3.960,00 €
0,13 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
201447
Nano-Fit
Wire-to-Wire, Power
- 40 C
+ 105 C
Reel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 7.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 2014471200 02014471200
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.