201196-2342

Molex
538-201196-2342
201196-2342

Mfr.:

Description:
Headers & Wire Housings Spot-On 2.0 W/B DR SMT RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,457 € 4,57 €
0,417 € 10,43 €
0,377 € 37,70 €
0,344 € 86,00 €
0,285 € 285,00 €
0,267 € 598,08 €
0,255 € 1.142,40 €
0,242 € 2.710,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 mm (0.079 in)
2 Row
201196
Spot-On
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2240
Subcategory: Headers & Wire Housings
Part # Aliases: 2011962342 02011962342
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99