201196-2322

Molex
538-201196-2322
201196-2322

Mfr.:

Description:
Headers & Wire Housings Spot-On 2.0 W/B DR SMT RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,445 € 4,45 €
0,407 € 10,18 €
0,367 € 36,70 €
0,335 € 83,75 €
0,278 € 278,00 €
0,26 € 582,40 €
0,248 € 1.111,04 €
0,236 € 2.643,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 mm (0.079 in)
2 Row
201196
Spot-On
- 40 C
+ 105 C
Bulk
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2240
Subcategory: Headers & Wire Housings
Part # Aliases: 2011962322 02011962322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spot-On 1.5mm & 2.0mm Connector System

Molex Spot-On 1.5mm and 2.0mm Connector System is an SMT-type potting wire-to-board connector system. The high process capabilities and mechanical reliability provide protection against water ingress in white goods applications requiring potting treatment. Molex Spot-On 1.5mm and 2.0mm Connectors' durable design features numerous advantages, including fully polarized and color-coded receptacle housing that ensures fool-proof mating of the wired assembly, decreasing the possibility of mismatching wires.