201196-2241

Molex
538-201196-2241
201196-2241

Mfr.:

Description:
Headers & Wire Housings Spot-On 2.0 W/B DR SMT REC HSG 24P BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3040   Multiples: 3040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,314 € 954,56 €
0,298 € 2.717,76 €
0,291 € 6.192,48 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 mm (0.079 in)
2 Row
201196
Spot-On
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2011962241 02011962241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Spot-On 1.5mm & 2.0mm Connector System

Molex Spot-On 1.5mm and 2.0mm Connector System is an SMT-type potting wire-to-board connector system. The high process capabilities and mechanical reliability provide protection against water ingress in white goods applications requiring potting treatment. Molex Spot-On 1.5mm and 2.0mm Connectors' durable design features numerous advantages, including fully polarized and color-coded receptacle housing that ensures fool-proof mating of the wired assembly, decreasing the possibility of mismatching wires.