201126-0011

Molex
538-201126-0011
201126-0011

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-Z BLU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Quantities greater than 346 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,86 € 18,60 €
1,66 € 41,50 €
1,58 € 158,00 €
Full Reel (Order in multiples of 300)
1,34 € 402,00 €
1,23 € 738,00 €
1,17 € 1.053,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 201126
Factory Pack Quantity: 300
Subcategory: RF Interconnects
Part # Aliases: 2011260011 02011260011
Unit Weight: 2,475 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99