201126-0005

Molex
538-201126-0005
201126-0005

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-E GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2700   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
0,98 € 2.646,00 €
0,929 € 5.016,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Jack (Socket)
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 201126
Factory Pack Quantity: 300
Subcategory: RF Interconnects
Part # Aliases: 2011260005 02011260005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99