201126-0004

Molex
538-201126-0004
201126-0004

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-D VLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jack (Socket)
Reel
Cut Tape
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 201126
Factory Pack Quantity: 300
Subcategory: RF Interconnects
Part # Aliases: 2011260004 02011260004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.