201069-1001

Molex
538-201069-1001
201069-1001

Mfr.:

Description:
Ethernet Cables / Networking Cables zCD-to-zCD Cbl Assy 30 AWG 1.0m 120 Ckts

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,50 € 290,50 €
244,57 € 2.445,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Plug
120 Position
Plug
120 Position
Male
1 m (3.281 ft)
30 AWG
Bulk
30 V
Brand: Molex
Current Rating: 1 A
Product Type: Ethernet Cables / Networking Cables
Series: 201069
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Tradename: zCD
Part # Aliases: 2010691001 02010691001
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

zCD Interconnect System Connector

Molex zCD Interconnect System Connector supports 400Gbps Ethernet applications and transmits 400GBps data rates (25GBps per serial lane) with excellent signal integrity (SI), Electro-Magnetic Interference (EMI) protection, and thermal cooling. The zCD connector is a press-fit connector the ensures a robust and simple board termination. The Molex zCD connector is designed to accept a broad range of customer-specified thermal modules and heat sinks and provides excellent thermal management.