201069-1000

Molex
538-201069-1000
201069-1000

Mfr.:

Description:
Ethernet Cables / Networking Cables zCD-to-zCD Cbl Assy 30 AWG 0.5m 120 Ckts

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,49 € 223,49 €
212,56 € 2.125,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Plug
120 Position
Plug
120 Position
Male
500 mm (19.685 in)
30 AWG
Bulk
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1 A
Product Type: Ethernet Cables / Networking Cables
Series: 201069
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Tradename: zCD
Part # Aliases: 2010691000 02010691000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

zCD Interconnect System Connector

Molex zCD Interconnect System Connector supports 400Gbps Ethernet applications and transmits 400GBps data rates (25GBps per serial lane) with excellent signal integrity (SI), Electro-Magnetic Interference (EMI) protection, and thermal cooling. The zCD connector is a press-fit connector the ensures a robust and simple board termination. The Molex zCD connector is designed to accept a broad range of customer-specified thermal modules and heat sinks and provides excellent thermal management.